
The Bourns Mini-TRIGARD 2036 Series fuse is a 3-pole radial through hole device with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a radial package with a depth of 5.1mm and is not RoHS compliant due to containing lead. The fuse has a peak pulse current of 10kA and a tolerance of 20%. It is packaged in a tray and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-09-B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-09-B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
