
3-pole, 2-electrode gas discharge tube for circuit protection. Features 90VDC breakdown voltage, 10kA peak pulse current, and 10A AC current handling. Offers 2pF capacitance with a 3.3mm lead pitch. Surface mountable in an SMD/SMT package, operating from -55°C to 85°C. RoHS compliant and lead-free.
Bourns 2036-09-SM-RPLF technical specifications.
| Approvals | UL |
| Capacitance | 2pF |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2036 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-09-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
