The Mini-TRIGARD 2036 is a 3-pin radial through hole component with a 20% tolerance. It is not RoHS compliant and contains lead. The device is packaged in a tray and features a peak pulse current of 10kA. It is not a fail short device.
Bourns 2036-15-B2 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-15-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.