
The Bourns Mini-TRIGARD 2036 is a radial 3-pin through hole protection IC with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and approved by UL. The IC has a lead diameter of 0.8mm and a lead pitch of 3.8mm, and it is packaged in bulk.
Bourns 2036-15-B3LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-15-B3LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
