
The Mini-TRIGARD 2036-SM is a 3-pin surface mount protection IC from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in bulk packaging and has a peak pulse current of 10kA. The device is not RoHS compliant and contains lead. It has a tolerance of 20% and is part of the Mini-TRIGARD 2036-SM series.
Bourns 2036-15-SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036-SM |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-15-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
