Bourns 2036-15-SM-RP technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036-SM |
| Tolerance | 20% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-15-SM-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
