
The Mini-TRIGARD 2036 is a 3-pin protection IC from Bourns. It is available in SMD/SMT package type and is packaged in a tray. The device is not RoHS compliant and contains lead. It has a peak pulse current of 10kA and a tolerance of 20%. The Mini-TRIGARD 2036 is a part of the Mini-TRIGARD 2036 series.
Bourns 2036-20-A technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-20-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
