
The Mini-TRIGARD 2036 is a 3-pin SMD/SMT protection IC from Bourns. It is available in a tray packaging and is not RoHS compliant. The device features a peak pulse current of 10kA and a tolerance of 20%. It is designed for use in applications where a high level of protection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-20-AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-20-AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
