
The Mini-TRIGARD 2036 is a 3-pin radial lead free through hole component with a maximum operating temperature of 85°C and a tolerance of 20%. It is RoHS compliant and has a lead diameter of 0.8mm and a lead pitch of 4.4mm. The component is packaged in bulk and is not Reach SVHC compliant. It has a depth of 5.1mm and a length of 9.6mm.
Bourns 2036-20-B2LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-20-B2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
