
The Mini-TRIGARD 2036-SM is a 3-pin surface mount PTC thermistor with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The device is packaged in bulk and is RoHS compliant. It is approved by UL and has a termination of solder. The device measures 7.3mm in length and 5mm in depth.
Bourns 2036-20-SMLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036-SM |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-20-SMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
