
The Mini-TRIGARD 2036 is a 3-pole protection IC with a tolerance of 20%. It is packaged in a surface mount device (SMD/SMT) format and is available in a tray packaging. The IC is capable of withstanding a peak pulse current of 10kA. However, it is not RoHS compliant and contains lead, making it non-lead-free. The Mini-TRIGARD 2036 is designed for use in applications where short circuit protection is required.
Bourns 2036-23-AF technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-23-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
