
The Mini-TRIGARD 2036 is a 3-pin surface mount protection IC from Bourns. It operates within a temperature range of -55°C to 85°C and is RoHS compliant. The device is packaged in bulk and features a solder termination. It has a 20% tolerance and is approved by UL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-23-AFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Depth | 5.1mm |
| Fail Short | Yes |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-23-AFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
