The Mini-TRIGARD 2036 is a 3-pin radial through hole protection IC from Bourns. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead. It is packaged in a tray and has a tolerance of 20%.
Bourns 2036-23-B3 technical specifications.
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-23-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
