
The Mini-TRIGARD 2036 is a 3-pole radial through-hole component with a 20% tolerance. It is available in a tray packaging and contains lead. The component is not RoHS compliant and can withstand a peak pulse current of 10kA. It is a protection IC from the Mini-TRIGARD series.
Bourns 2036-23-B9F technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-23-B9F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
