
The Mini-TRIGARD 2036 is a 3-pin through hole fuse with a peak pulse current of 20kA and a maximum operating temperature of 85°C. It is RoHS compliant and has a tolerance of 20%. The fuse has a length of 7.7mm and a lead diameter of 0.8mm. It is packaged in bulk quantities of 100 and is approved by UL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-23-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-23-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
