Bourns 2036-23-C technical specifications.
| Depth | 5.1mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-23-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.