
The Mini-TRIGARD 2036-SM is a 3-pin surface mount protection IC from Bourns with a 20% tolerance. It is available in a SMD/SMT package and is packaged on a tape and reel. The device is not RoHS compliant and contains lead. It does not fail short and is suitable for surface mount applications.
Bourns 2036-23-SM-RP technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036-SM |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-23-SM-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
