
3-pole Gas Discharge Tube (GDT) for circuit protection, featuring a 230VDC breakdown voltage, 10kA peak pulse current, and 10A AC current handling. This SMD/SMT component offers a low 2pF capacitance and operates across a wide temperature range from -55°C to 85°C. Designed for surface mounting with tin, matte contact plating, it is RoHS compliant and packaged in tape and reel for efficient assembly.
Bourns 2036-23-SM-RPLF technical specifications.
| Approvals | UL |
| Capacitance | 2pF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2036 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-23-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
