Bourns 2036-26-SM-RPLF technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| Series | Mini-TRIGARD™ 2036-SM |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-26-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
