
The Mini-TRIGARD 2036 is a 3-pole protection IC available in SMD/SMT package. It features a peak pulse current of 10kA and a tolerance of 20%. The device is not RoHS compliant and contains lead. It is packaged in a tray and is part of the Mini-TRIGARD 2036 series.
Bourns 2036-30-AF technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-30-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
