
The Mini-TRIGARD 2036 series is a radial through hole component with a peak pulse current of 10kA and a tolerance of 20%. It is not RoHS compliant and contains lead. The component is packaged in a tray and has 3 poles.
Bourns 2036-30-B3 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-30-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
