Bourns 2036-30-BLF technical specifications.
| Approvals | UL |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-30-BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
