
The Bourns Mini-TRIGARD 2036-30-SM-RP is a 3-pole protection IC with a tolerance of 20%. It is packaged in SMD/SMT form and is available on tape and reel. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for surface mount applications and is not a fail-short device.
Sign in to ask questions about the Bourns 2036-30-SM-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2036-30-SM-RP technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036-SM |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-30-SM-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
