
The Mini-TRIGARD 2036 is a 3-pin through hole protection IC from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a peak pulse current of 10kA and a tolerance of 20%. The device is packaged in a tray and contains lead, making it non-RoHS compliant.
Sign in to ask questions about the Bourns 2036-35-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2036-35-B technical specifications.
| Depth | 5.1mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-35-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
