
The Mini-TRIGARD 2036 is a radial 3-pin through hole protection IC from Bourns. It is not RoHS compliant and contains lead. The IC is packaged in a tray and features a 20% tolerance. It is designed to fail short and is part of the Mini-TRIGARD 2036 series.
Bourns 2036-35-B2F technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-35-B2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.