
The Bourns 2036-35-B2LF is a varistor with a capacitance of 2pF. It has a radial package and is lead free. The varistor is suitable for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and has a peak pulse current of 20kA. The varistor is packaged in a tray with 100 units per package.
Bourns 2036-35-B2LF technical specifications.
| Approvals | UL |
| Capacitance | 2pF |
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-35-B2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
