
The Mini-TRIGARD 2036 3-Pin Through Hole Protection IC from Bourns offers a compact package with a lead diameter of 0.8mm and a length of 7.7mm. It is designed for through hole mounting and has a depth of 5.1mm. This IC is suitable for operating temperatures ranging from -55°C to 85°C and is compliant with RoHS regulations. The device is approved by UL and features a 20% tolerance.
Bourns 2036-35-BLF technical specifications.
| Approvals | UL |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-35-BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
