
The Mini-TRIGARD 2036 is a 3-pin protection IC from Bourns, packaged in SMD/SMT form. It is not RoHS compliant and contains lead. The device has a peak pulse current rating of 10kA and a tolerance of 20%. It is available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-40-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-40-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
