
The Bourns Mini-TRIGARD 2036 Series Protection IC is a 3-pin through hole device with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a peak pulse current of 10kA and is available in a tray packaging. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications where a high level of protection is required, such as in power management circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-40-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.1mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-40-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
