
The Mini-TRIGARD 2036-SM is a 3-pin surface mount protection IC from Bourns with a capacitance of 2pF and a tolerance of 20%. It operates within a temperature range of -55°C to 85°C and is RoHS compliant. The device is packaged in a tape and reel format and features a solder termination. It has received UL approval and is suitable for use in high-reliability applications.
Bourns 2036-40-SM-RPLF technical specifications.
| Approvals | UL |
| Capacitance | 2pF |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036-SM |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-40-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
