
The Mini-TRIGARD 2036 is a 3-pin radial through hole fuse with a 20% tolerance and a maximum operating temperature of 85°C. It is available in bulk packaging and meets UL approval. The fuse has a lead diameter of 0.8mm and a lead pitch of 4.4mm, with a depth of 5.3mm and a length of 9.6mm. It is RoHS compliant and has a fail short feature.
Bourns 2036-42-B2FLF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5.3mm |
| Fail Short | Yes |
| Lead Diameter | 0.8mm |
| Lead Pitch | 4.4mm |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-42-B2FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.