
The Mini-TRIGARD 2036-SM is a 3-pole surface mount surge protector with a peak pulse current of 10kA and 20% tolerance. It is available in bulk packaging and is not RoHS compliant due to containing lead. The device is not a fail short type and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2036-42-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036-SM |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-42-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
