The Mini-TRIGARD 2036 is a 3-pin radial through hole protection IC from Bourns with a maximum operating temperature of 85°C and a tolerance of 20%. It is RoHS compliant and approved by UL. The component has a lead diameter of 0.8mm and a lead pitch of 3.8mm. It is packaged in bulk and has a depth of 5.1mm.
Bourns 2036-47-B3LF technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 5.1mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Pitch | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-47-B3LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
