
The Mini-TRIGARD 2036-SM is a 3-pin surface mount protection IC from Bourns. It is available in tape and reel packaging and features a 20% tolerance. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for surface mount applications and is part of the Mini-TRIGARD 2036-SM series.
Bourns 2036-47-SM-RP technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036-SM |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-47-SM-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
