
The Mini-TRIGARD 2036-SM is a 3-pin surface mount protection IC from Bourns. It is RoHS compliant and approved by UL. The device features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and has a solder termination. The IC has a 20% tolerance and is designed for use in surface mount applications.
Bourns 2036-47-SM-RPLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036-SM |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-47-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
