
The Mini-TRIGARD 2036-SM is a 3-pin surface mount protection IC from Bourns. It features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The device is packaged in bulk and is RoHS compliant. It has a package depth of 5mm and a length of 7.3mm, making it suitable for surface mount applications. The Mini-TRIGARD 2036-SM is approved to UL standards and has a tolerance of 20%.
Sign in to ask questions about the Bourns 2036-47-SMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2036-47-SMLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2036-SM |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2036-47-SMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
