
The Mini-TRIGARD 2036-SM is a 3-pin surface mount protection IC from Bourns. It is available in bulk packaging and is not RoHS compliant due to containing lead. The device features a peak pulse current of 10kA and a tolerance of 20%.
Bourns 2036-60-SM technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2036-SM |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-60-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
