The 2037-23-B is a 2-pin axial through hole protection IC from Bourns with a 15% tolerance. It is not lead-free and not RoHS compliant. The IC is packaged in bulk and has a package type of axial. It does not fail short and is part of the 2037 series.
Bourns 2037-23-B technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2037 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2037-23-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.