
The Bourns 2037-23-B5 is a radial through hole 2-pole protection IC with 15% tolerance. It is not RoHS compliant and contains lead. The device is packaged in bulk and features a peak pulse current of 10kA.
Bourns 2037-23-B5 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2037 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2037-23-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.