Bourns 2037-23-B5-E technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 2037 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2037-23-B5-E to view detailed technical specifications.
No datasheet is available for this part.