
The 2037-30-B is a 2-pin axial through hole power switch from Bourns. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead. It is available in a bulk packaging with 100 pieces per package.
Bourns 2037-30-B technical specifications.
| Package/Case | Axial |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2037 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2037-30-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
