
The Bourns 2037-35-B5 is a radial through hole 2-pole protection IC with a 15% tolerance. It is not RoHS compliant and contains lead. The device has a peak pulse current of 10kA and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2037-35-B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2037 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2037-35-B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
