Bourns 2037-60-B technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2037 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2037-60-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
