
The Bourns 2037-60-B5 is a 2-pole protection IC with a radial lead package and a tolerance of 15%. It operates over a temperature range of -55°C to 85°C and is suitable for through hole mounting. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a peak pulse current of 10kA and is available in bulk packaging.
Bourns 2037-60-B5 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 8.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | 2037 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2037-60-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.