
Checking distributor stock and pricing after the page loads.
Bourns 2038-15-SMLF technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | Mini-TRIGARD™ 2038 |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.