
The Mini-TRIGARD 2038 is a surface mount transient voltage suppressor with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in a ROHS compliant, miniature package-2. The device is RoHS compliant and features a 3.3mm lead pitch. It is suitable for use in applications where a high level of reliability is required.
Bourns 2038-30-SM-RPLF technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Pitch | 3.3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-TRIGARD™ 2038 |
| Termination | Solder |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2038-30-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
