Bourns 2038-42-SM technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mini-TRIGARD™ 2038 |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2038-42-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
