
The Mini-TRIGARD 2038 is a 3-pin surface mount PTC resettable fuse with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It features a 25% tolerance and is packaged in bulk. The fuse has a lead pitch of 3.3mm and is terminated with solder. It is designed for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2038-47-SMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Pitch | 3.3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | Mini-TRIGARD™ 2038 |
| Termination | Solder |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2038-47-SMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
