
The 2039-110-ALF is a 2-pole PTC resettable fuse from Bourns with a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The fuse is designed for surface mount applications and is available in bulk packaging. The 2039 series is a general-purpose PTC resettable fuse family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2039-110-ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | 2039 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2039-110-ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
