Bourns 2039-110-BLF technical specifications.
| Package/Case | Axial |
| Depth | 5mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 2039 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2039-110-BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
